PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.69 |
| 10+ | $0.59 |
| 50+ | $0.49 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| Connector Type | Socket |
| Number of Contacts | 3 |
| Connector Style | DIN (180 Degree) |
| Current Rating | 2A |
| Voltage Rating | 100 VAC |
| Termination | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Contact Finish | Silver |
| Shell Material | Steel |
| Shielding | Unshielded |
| Color | Black |
| Minimum Operating Temperature | -5°C |
| Maximum Operating Temperature | 110°C |