Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

C&K SD08H1SK DIP Switches

  • SPST Raised Slide 8-Position DIP Switch Low Profile Surface Mount Sealed 25VDC 100mA Tape/Reel
  • Jameco Part no.: 2281343
  • Manufacturer: C&K
  • Manufacturer p/n: SD08H1SK
  • HTS code: 8536.50.9065

PRICED TO MOVE

CLOSEOUT

You May Also Like
97C08ST 97C08ST
Grayhill
$4.04
78B10T-JVP 78B10T-JVP
Jameco ValuePro
$1.29
206-4-JVP 206-4-JVP
Jameco ValuePro
$1.09
78B06T-JVP 78B06T-JVP
Jameco ValuePro
$0.69
78B08-JVP 78B08-JVP
Jameco ValuePro
$1.09
KAS1109E KAS1109E
E Switch
$0.79
78B02T-JVP 78B02T-JVP
Jameco ValuePro
$1.19
Closeout

$0.25 ea

492 In Stock

SPST Raised Slide 8-Position DIP Switch Low Profile Surface Mount Sealed 25VDC 100mA

Features

  • Contact Form: SPST
  • Voltage Rating: 25VDC
  • Current Rating: 100mA
  • Length: 0.858" (21.80mm)
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Packaging: Tape & Reel


Report a problem
Suggest a product
Specification Value
Product TypeDIP Switch
Number of Positions8
Actuator TypeSlide Raised (Low-Profile)
MountingSMT
Contact FormSPST


Report a problem
Suggest a product
Jameco Register
;