Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing SDC246U24BK Rack Mount Enclosures

  • 6U 24W 24.5D Multi-Use Cabinet Wall Mount 12.72 x 24 x 24.5 Inch
  • Jameco Part no.: 2640695
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: SDC246U24BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$396.95 ea

21 ship on Sep. 22


# of units Price
1+ $396.95
5+ $374.95

Request Larger Quantity Quote

6U 24W 24.5D Multi-Use Cabinet Wall Mount 12.72 x 24 x 24.5 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 6
  • Rack Type: Wall Mount
  • Paint Color: RAL9005 Black
  • Rail Type: Round Hole with 10-32 Clip Nut
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

6U 24W 24.5D Multi-Use Cabinet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeWall Mount Round Hole with 10-32 Clip Nut
Size Code6U
MaterialMild Steel
Manufacturer SeriesSDC
Depth24.5 in.
Agency ApprovalsTAA-Compliant
Length12.72 in.
Width24 in.


Report a problem
Suggest a product
Jameco Register
;