| # of units | Price |
|---|---|
| 1+ | $102.95 |
| 5+ | $96.65 |
| 25+ | $93.25 |
6U Solid Door For Sdc.
| Specification | Value |
|---|---|
| Product Type | 6U SOLID DOOR FOR SDC |
| Size Code | 6U |
| Material | Mild Steel |
| Manufacturer Series | SDCD |
| Height | 0.5 in. |
| Agency Approvals | TAA-Compliant |
| Length | 10.5 in. |
| Width | 24.59 in. |
| Compliance | Compliance Docs |