| # of units | Price |
|---|---|
| 1+ | $116.95 |
| 5+ | $109.95 |
| 25+ | $105.65 |
9U Vented Door For Sdc Series.
| Specification | Value |
|---|---|
| Product Type | 9U SDC VENTED DOOR |
| Size Code | 9U |
| Material | Mild Steel |
| Manufacturer Series | SDCD |
| Height | 0.5 in. |
| Agency Approvals | TAA-Compliant |
| Length | 17 in. |
| Width | 24.59 in. |
| Compliance | Compliance Docs |