Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies SDG6032X Function Generators

  • SDG6032X Series Pulse/Arbitrary Waveform Generator
  • Jameco Part no.: 2343967
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: SDG6032X
  • HTS code: 8543.20.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG-RMK SDG-RMK
Siglent Technologies
$160.00
SDG-2-RMK SDG-2-RMK
Siglent Technologies
$114.00
USB-GPIB USB-GPIB
Siglent Technologies
$167.00
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95

$3,510.00 ea

8 Weeks Lead Time

SDG6032X Series Pulse/Arbitrary Waveform Generator

Key Features

  • Max Output Frequency: 350 MHz
  • Max Sampling Rate: 2.4 GSa/s
  • Vertical Resolution: 16-bit
  • Waveform Length: 20 Mpts
  • Channels: 2
  • Sweep and Burst function
  • Harmonics function
  • Waveform Combining function
  • Channel Coupling, Copy and Tracking function
  • 196 built-in arbitrary waveforms
  • High precision Frequency Counter
  • Base Band and IF IQ signals supporting basic modulation and an arbitrary symbol rate between 250 Symb/s to 37.5 MSymb/s (optional)
  • Standard interfaces include: USB Host, USB Device (USBTMC), LAN (VXI-11, Socket, Telnet). GPIB Optional (Part number USB-GPIB)
  • 4.3" touchscreen display for easier operation

Support and Resources



Report a problem
Suggest a product
Specification Value
Maximum Output Frequency350 MHz
Number of Channels2
Manufacturer SeriesSDG6000X
Product TypeWaveform Generator


Report a problem
Suggest a product
Jameco Register
;