Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies SDM3055-SC Multimeters

  • SDM3055 with Scanner Card 5-1/2 Digits Dual-Display Digital Multimeters
  • Jameco Part no.: 2344183
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: SDM3055-SC
  • HTS code: 9030.31.0000
You May Also Like
SDG-RMK SDG-RMK
Siglent Technologies
$160.00
SDG-2-RMK SDG-2-RMK
Siglent Technologies
$114.00
SC1016 SC1016
Siglent Technologies
$316.00
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
$515.00
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
$445.00
MN35 MN35
Extech Instruments
$25.95
EX330 EX330
Extech Instruments
$69.95
FLUKE-115 FLUKE-115
Fluke
$318.95

$857.00 ea

6 Weeks Lead Time

SDM3055 + Scanner Card 5 ½ Digits Dual-Display Digital Multimeters

The SDM3055 digital multimeter and SDM3055-SC digital multimeter are designed with 5 ½ digits readings resolution and dual-display, especially fitting to the needs of high-precision, multifunction, and automatic measurement.

The SIGLENT SDM3055-SC includes a multiplexer that provides multi-point measurement capabilities. The scanner features 12 multi-purpose + 4 current channels and supports the following measurement functions: DCV, ACV, DCI, ACI, 2WR, 4WR, CAP, FREQ, DIODE, CONT and TEMP (RTD and Thermocouple). It provides a convenient and versatile solution for test applications that require multiple measurement points or signals and is an ideal tool for R&D burn-in and production testing.

Key Features

  • Reading Resolution: 5 1/2
  • DC Voltage Accuracy in a Year: 0.015% of reading + 0.003% of range
  • DC Voltage Measurement Range: 200 mV - 1000 V
  • AC Voltage Measurement Range: 200 mV - 750 V
  • DC Current Measurement Range: 200 µA - 10 A
  • Built-in cold terminal compensation for thermocouple temperature measurements
  • With easy, convenient, and ?exible PC software: EasyDMM
  • Standard interfaces: USB Host, LAN (Optional Accessories USB-GPIB Adapter)
  • Support remote control operation via SCPI commands. Compatible with commands of mainstream multimeters

Support and Resources



Report a problem
Suggest a product
Specification Value
Display Digits5.5
Display Count240000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode
AutorangeYes
Frequency Range20 Hz to 1 MHz
Capacitance Range2 nF to 10000 uF
True RMSYes
Measurement Temperature Range (Deg F)See datasheet
Measurement Temperature Range (Deg C)See datasheet
PC InterfaceYes
Additional FeatureWith Scanner Card SC1016, 4.3" TFT
Voltage Range (VDC)200m to 1000
Voltage Range (VAC)200m to 750
DC Current Range (A)200u to 10
AC Current Range (A)20m to 10
Resistance Range (Ohms)200 to 100M
StyleBenchtop
Product TypeDigital Multimeter


Report a problem
Suggest a product
Jameco Register
;