Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SE-350-5 AC to DC Enclosed Single Output Power Supply

  • 300 Watt 5 Volt 60 Amp Enclosed Switching Power Supply
  • Jameco Part no.: 2149562
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SE-350-5
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
LRS-350-5 LRS-350-5
MEAN WELL
$35.30
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-35-5 RS-35-5
MEAN WELL
$13.70
RS-50-5 RS-50-5
MEAN WELL
$15.20
RS-75-5 RS-75-5
MEAN WELL
$18.20
RS-100-5 RS-100-5
MEAN WELL
$24.50
RS-150-5 RS-150-5
MEAN WELL
$26.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $43.95
10+ $41.49

Request Larger Quantity Quote

300W Regulated Single Output Power Supply


Output: 5 Volts @ 60 Amps

Features:

  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selectable by switch, or 254-370VDC
  • Efficiency: 78%
  • Protections: Short circuit / Overload / Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 100% full load burn-in test
  • Low cost / High reliability
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;