Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

PATLITE SEFB-302EN-RYG Industrial Automation Tower Lights

  • Tower Light 57mm 24VAC/DC 3 Color Red Yellow Green Continuous or Flashing Light Buzzer Pole Mount DB9
  • Jameco Part no.: 2331511
  • Manufacturer: PATLITE
  • Manufacturer p/n: SEFB-302EN-RYG
You May Also Like
IF5M024XM05-1 IF5M024XM05-1
Altech
$73.95
IF5P024XM05-1 IF5P024XM05-1
Altech
$73.95
IF5P024ZM05-1 IF5P024ZM05-1
Altech
$92.45
2993 2993
Adafruit Industries
$34.25
5125 5125
Adafruit Industries
$100.75
5134 5134
Adafruit Industries
$16.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Tower Signal Light 57 mm 24 V (AC/DC) 3 Color Red, Yellow(Amber), Green Continuous Light, Flashing Light, Buzzer Pole Mount

Buyer's Guide - Digital Catalog Page (PDF of all Light Towers and Accessories available)

Features

  • Input Voltage: 24 V (AC/DC)
  • Body Diameter x Length: 57 mm x 343 mm
  • Number of Tiers: 3
  • Tier Height: 56 mm
  • Illuminated Color: Red, Yellow(Amber), Green
  • Function: Continuous Light, Flashing Light, Buzzer
  • Termination: 200 mm cable/wire length, DE9
  • Power Rating: 2 W
  • Mounting: Pole mount
  • Pole Diameter: 21.7 mm
  • Pole Length: 118 mm
  • Additional Feature: With Pole (118mm L)
  • Agency Approvals: CE

Overview

Tower signal lights are ideal at-a-glance indicators for noisy environments and are great for communicating a status from a distance. Some applications or uses include College dorms, hobbyists, industrial automation, assembly lines, warehouse distribution centers, kiosks, and more.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;