Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies SEM5002A Signal Generators and Analyzers

  • Electronic Calibration Module Kit 9 kHz to 4.5 GHz Two SMA Female Ports
  • Jameco Part no.: 2643543
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: SEM5002A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$2,950.00 ea

6 Weeks Lead Time

Electronic Calibration Module Kit 9 kHz to 4.5 GHz Two SMA Female Ports

Features

  • Number of Ports: 2
  • Connector Type: SMA female
  • Operating Frequency: 9 kHz to 4.5 GHz
  • suitable for calibration and error correction
  • Compatible with: SHA800A series, SVA1000X series, SNA5000X series, SNA5000A series, and SNA6000A series vector network analyzers by Siglent

Overview

This module is suitable for calibration and error correction of SHA800A series, SVA1000X series, SNA5000X series, SNA5000A series, and SNA6000A series vector network analyzers by Siglent.



Report a problem
Suggest a product
Specification Value
Product TypeCalibration Module
Frequency Range9 kHz to 4.5 GHz
Additional FeatureVector Network Analyzer Accessory, 2 Ports
StyleSMA Female RF
Communication ProtocolUSB
Width5.33 in.
Height3.84 in.
Depth1.22 in.


Report a problem
Suggest a product
Jameco Register
;