Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DFRobot SEN0018 Motion Sensors

  • PIR Motion Sensor Module Gravity Interface and Arduino-Compatible
  • Jameco Part no.: 2349319
  • Manufacturer: DFRobot
  • Manufacturer p/n: SEN0018
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
40TR16F-R 40TR16F-R
Jameco ValuePro
$4.95
40TR12B-R 40TR12B-R
Jameco ValuePro
$5.95
28015 28015
Parallax
$36.95
AS201901 AS201901
Cherry
$3.55
GS100701 GS100701
Cherry
$31.95
A1104LUA-T A1104LUA-T
Allegro Microsystems
$0.99
Closeout

$4.29 ea

7 In Stock


# of units Price
1+ $4.29
5+ $4.09

Request Larger Quantity Quote

PIR Motion Sensor Module

Features

  • Type: Digital
  • Input Voltage: DC 5V
  • Static Current: <50 uA
  • Output Signal: 0V / 4V (Output high when motion detected)
  • Sensing Range: 7 meters (120-degree cone)
  • Delay time: 8s to 200s (adjustable)
  • Operating Temperature: -15°C to +70°C
  • Dimensions: 24mm x 32mm x 25mm(Height with lens)
  • Weight: 25g
  • With connector and cable to use with Gravity interface

Overview

Note: The product supply voltage is modified to 5V.

This is a simple to use Arduino-compatible motion sensor. Power it up and wait 1-2 seconds for the sensor to get a snapshot of the still room. If anything moves after that period, the 'alarm' pin will go high. This sensor checks for infrared heat in its detecting angle. Human body, pets and several other things emit energy that the sensor is looking for. It compares with the snapshot and if there is a recent change, it will trigger.

Get on with your home alarm security audit gear and experiment with this sensor to get a better understanding about its efficiency and working method. Infrared motion detectors are common all around the world for many different appliances. It's great for an Arduino or home automation project that requires automated motion feedback. Commonly found on automatic trigger light systems, where lights are ON when someone is in range and OFF when no one is around. Save power or trigger other actuators like a door opener or pet feeder.

The delay of sensing is adjustable via the potentiometer on the back of the sensor.

Applications

  • Switch
  • Motion sensor
  • Thief-guarding system
  • Industrial automation


Report a problem
Suggest a product
Specification Value
Product TypeMotion - Passive Infrared (PIR)


Report a problem
Suggest a product
Jameco Register
;