PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 5+ | $18.95 |
| 25+ | $17.95 |
| 50+ | $16.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 92 mm |
| Width | 92 mm |
| Depth | 25 mm |
| Air Flow (CFM) | 37 |
| Bearing | Ball |
| Current Rating | 110 mA |
| Agency Approvals | UL, CSA, TUV, CE |
| Noise (dBA) | 40 |
| Termination | 12" Wires |
| Power Rating | 12 W |
| Product Type | Universal AC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |