Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic SFP120A250 Industrial Automation Industrial Relays

  • Seal Leak Relay Single Channel 1K-250K Ohms 120VAC 10A SPDT
  • Jameco Part no.: 2660503
  • Manufacturer: Macromatic
  • Manufacturer p/n: SFP120A250
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
LCP2E100 LCP2E100
Macromatic
$83.25
LCP2G100 LCP2G100
Macromatic
$83.25
TCP2G250 TCP2G250
Macromatic
$89.75
TCF7F TCF7F
Macromatic
$292.95
SFP120A100 SFP120A100
Macromatic
$83.95
SFP120C100 SFP120C100
Macromatic
$89.85

$83.95 ea

10 Days Lead Time


# of units Price
2+ $83.95
10+ $79.75
25+ $75.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Seal Leak Relay Single Channel 1K-250K Ohms 120VAC 10A SPDT

Features

  • Family: SF
  • Function/Configuration: Single Channel 8 Pin SPDT
  • Input Voltage: 120VAC
  • Enclosure Style: Plug-in
  • Sensitivity Range: 1K to 250KΩ
  • Function: SINGLE CHANNEL
  • Function Name: SF-Single
  • Timing: Sensitivity Range: 1K - 250K Ohms
  • Input: 120V AC
  • Output: 10A SPDT
  • Voltage Tolerance: AC Operation: +10/-15% of nominal at 50/60 Hz.
  • Insulation Voltage: 2,000 volts
  • Probe Voltage: 5V DC Pulsed
  • Load Burden: 3 VA
  • Output Contacts: 10A @ 240V AC/7A @ 28V DC, 1/4HP @ 120V AC (N.O.)
  • Life: Mechanical: 10000000 operations; Full Load: 100000 operations
  • Temperature: -28° to 65°C (-18° to 149°F)
  • Response Times: Pick-up & Drop-out: 1 Second

Overview

Two wires from the relay are connected to a resistance-sensing probe in the pump seal cavity and the grounded motor housing or across two probes to monitor for seal leakage using a low-voltage DC signal. If the seal starts to leak, contaminating fluid enters the seal cavity. This lowers the resistance between the internal probe and the common connection. When the resistance drops below the user-adjustable sensitivity set-point of the relay, the output relay energizes and the LED turns Red ON. The relay output can be used to give an alarm indication of a leaking seal.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Channel Seal Leak Detection Relay
Contact FormDPDT
Contact Voltage240 VAC, 28 VDC
Contact Current10 A
Coil Resistance1K to 250K Ohms
Coil Voltage120 VAC
Termination StylePlug In, 8 Pin
Manufacturer SeriesSFP


Report a problem
Suggest a product
Jameco Register
;