$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
SFTN01 series is a 1W isolated and unregulated module type DC-DC converter with SMD package. It features international standard pins, a high efficiency up to 82%, wide working temperature range -40 to +90C, 3KV I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class B without additional components, short circuit protection, and more. The models account for different input voltage 5V/12V/24V±10%, and various output voltage, 5V/9V/12V/15V for single output which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 9 VDC |
| Output Current | 0.111 A |
| Power Rating | 1 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 10.8 VDC to 13.2 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.108 A |
| Output Connector Type | SMD |
| Output Connector Diameters | N/A |
| Pins | 10 |
| Number of Outputs | 1 |
| Manufacturer Series | SFTN01 |
| Product Type | DC-DC Unregulated Converter SMPS |
| Efficiency | 77% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.60 in. |
| Width | 0.43 in. |
| Height | 0.28 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, UKCA |
| Color | Black |
| Type | Unregulated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |