$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 33+ | $4.55 |
| 132+ | $4.29 |
| 528+ | $3.99 |
SFTN01-N series is a 1W isolated and unregulated module type DC-DC converter with SMD package. It features international standard pins, a high efficiency up to 82%, wide working temperature range -40 to +100C, 3KV I/P-O/P isolation voltage, compliance to BS EN/EN55032. The models account for different input voltage 5V/12V/24V±10%, and various output voltage, 5V/9V/12V/15V for single output which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 0.20 A |
| Power Rating | 1 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 21.6 VDC to 26.4 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.055 A |
| Output Connector Type | SMD |
| Output Connector Diameters | N/A |
| Pins | 10 |
| Number of Outputs | 1 |
| Manufacturer Series | SFTN01-N |
| Product Type | DC-DC Unregulated Converter SMPS |
| Efficiency | 79% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Length | 0.60 in. |
| Width | 0.43 in. |
| Height | 0.28 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Unregulated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | New Series |