$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $22.45 |
| 5+ | $20.95 |
| 25+ | $19.65 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1.67 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC, EAC |
| AC Power Cord | N/A |
| Maximum Input Current | 1 A |
| Number of Outputs | 1 |
| Power Rating | 40 W |
| Efficiency | 88% |
| Manufacturer Series | SGA40U |
| Minimum Operating Temperature | 20°C |
| Maximum Operating Temperature | 50°C |
| Minimum Isolation Voltage | 4242V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Slimline Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.97 in. |
| Height | 1.26 in. |
| Depth | 1.87 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |