Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass SH8.0-M.S.B DC Power Connectors

  • DC Supply Male Plug SH8.0 125A 600V Silver-Plated Brass Straight Cable Mount 6 AWG Black
  • Jameco Part no.: 2845023
  • Manufacturer: Amass
  • Manufacturer p/n: SH8.0-M.S.B
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$3.25 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
100+ $3.25
500+ $2.60

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

DC Supply Male Plug SH8.0 125A 600V Silver-Plated Brass Straight Cable Mount 6 AWG Black

Features

  • Type of connector: DC supply
  • Connector: plug
  • Type of connector: male
  • Manufacturer series: SH8.0
  • Current rating: 125A
  • Rated voltage: 600V
  • Number of pins: 1
  • Orientation: straight
  • Mounting: for cable
  • Electrical mounting: solder
  • Contact material: brass
  • Contact plating: silver
  • Color: black
  • Flammability rating: UL94V-0
  • Body material: polyamide
  • Wire size: 6 AWG
  • Mechanical durability: 100 cycles
  • Operating temperature: -20 to 120°C

Overview

DC Supply Male Plug SH8.0 125A 600V Silver-Plated Brass Straight Cable Mount 6 AWG Black.



Report a problem
Suggest a product
Specification Value
Product TypeDC Power Connector
Mounting StyleFree-Hanging (Cable)
Body OrientationStraight
Manufacturer SeriesSH8.0
Voltage Rating600 V
Current Rating125 A
Wire Gauge (AWG)6 AWG
Connector TypePlug
ColorBlack
GenderMale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;