| # of units | Price |
|---|---|
| 1+ | $18.15 |
| 10+ | $13.45 |
| 25+ | $10.75 |
| 50+ | $8.85 |
| 100+ | $7.45 |
Relay Socket, 11 Pin Octal Circular, DIN Rail/Panel Mount, Screw Terminal, Gray, 12-20 AWG, 10A, 600V, 94V-0 Rating.
| Specification | Value |
|---|---|
| Product Type | Relay Socket |
| Additional Feature | Gray |
| Mounting Type | Panel Mount, DIN Rail |
| Number of Positions | 11 |
| Termination Style | Screw Terminal |