Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier SK332M025ST Electrolytic Radial Capacitors

  • 3300uF 20% 25V Aluminum Electrolytic Capacitors Radial Can 100mOhm ESR 85C
  • Jameco Part no.: 538425
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: SK332M025ST
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8532220020
You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85

$2.76 ea

600 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
30+ $2.76
150+ $2.59
300+ $2.48
600+ $2.38

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

3300uF 20% 25V Aluminum Electrolytic Capacitors Radial Can 100mOhm ESR 85C

Features

  • Series: SK
  • Capacitance: 3300 uF
  • Tolerance: ±20%
  • Voltage - Rated: 25 V
  • Equivalent Series Resistance (ESR): 100mOhm
  • Lifetime: 2000 Hrs @ 85°C
  • Operating Temperature: -40°C to 85°C
  • Applications: General Purpose
  • Lead Spacing: 0.295" (7.50 mm)
  • Size: 0.630" Dia (16 mm)
  • Height - Seated (Max): 1.339" (34 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)3300
Voltage Rating25 VDC
Tolerance20%
Dimensions16 x 34 x 7.5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch7.5 mm
Equivalent Series Resistance100 mOhm
Lifetime2000 Hours
Minimum Operating Temperature-40°C
Height34 mm
Body Diameter16 mm
Capacitance3300 uF


Report a problem
Suggest a product
Jameco Register
;