Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SKA15A-15 Encapsulated DC to DC Isolated Converters

  • 15W Regulated Single Output DC-DC Converter 15 Volts @ 1 Amp 9-18VDC
  • Jameco Part no.: 1954148
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SKA15A-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-24 SKE15A-24
MEAN WELL
$19.55
DKE15A-24 DKE15A-24
MEAN WELL
$21.25
SLW05B-15 SLW05B-15
MEAN WELL
$14.15
SLW05A-15 SLW05A-15
MEAN WELL
$14.15
SKE10A-15 SKE10A-15
MEAN WELL
$19.55
SKE10C-15 SKE10C-15
MEAN WELL
$19.55

$21.15 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $21.15
50+ $19.85
200+ $18.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

15W Regulated Single Output DC-DC Converter


Output: 15 Volts @ 1 Amp

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 82%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current1 A
    Power Rating15 W
    Additional Output Voltages (VDC)N/A
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins4
    Number of Outputs1
    Manufacturer SeriesSKA15
    Product TypeDC-DC Regulated Single Output Converter SMPS
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeNon-Inverting, Step Up, Step Down
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;