Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SKE15A-12 Encapsulated DC to DC Isolated Converters

  • 15W Encapsulated DC-to-DC Converter 12 Volts @ 1.25 Amps 9-18VDC
  • Jameco Part no.: 155708
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SKE15A-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
DKE15A-12 DKE15A-12
MEAN WELL
$21.25
SKE15B-12 SKE15B-12
MEAN WELL
$19.55
DLW05A-12 DLW05A-12
MEAN WELL
$15.15
SLW05A-12 SLW05A-12
MEAN WELL
$14.15
SLW05C-12 SLW05C-12
MEAN WELL
$14.15
SKE10A-12 SKE10A-12
MEAN WELL
$19.55

$19.55 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
5+ $19.55
25+ $18.35
100+ $17.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5
15W Encapsulated DC-to-DC Converter

Output: 12 Volts @ 1.25 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 2.0"W x 0.43"H


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current1.25 A
    Power Rating15 W
    Additional Output Voltages (VDC)N/A
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins5
    Number of Outputs1
    Manufacturer SeriesSKE15
    Product TypeDC-DC Regulated Single Output Converter SMPS
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeNon-Inverting, Step Up, Step Down
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;