$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $19.55 |
| 25+ | $18.35 |
| 100+ | $17.15 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 1 A |
| Power Rating | 15 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 9 VDC to 18 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 1.7 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 5 |
| Number of Outputs | 1 |
| Manufacturer Series | SKE15 |
| Product Type | DC-DC Regulated Single Output Converter SMPS |
| Efficiency | 80% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 71°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.44 in. |
| Agency Approvals | CE, FCC, EN, EAC, UKCA |
| Color | Black |
| Type | Non-Inverting, Step Up, Step Down |
| Compliance | Compliance Docs |
| Isolation Voltage | 1500V |
| Additional Feature | Six-sided shield metal case |