$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 12+ | $21.15 |
| 48+ | $19.85 |
| 192+ | $18.65 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.666 A |
| Power Rating | 10 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 18 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Maximum Input Current | 0.478 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | SKM10 |
| Product Type | DC-DC Regulated Single Output SMPS |
| Efficiency | 88% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 1 in. |
| Width | 1 in. |
| Height | 0.40 in. |
| Type | Isolated |
| Compliance | Compliance Docs |