$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $29.63 |
| 5+ | $29.62 |
| 25+ | $29.05 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 15 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 1 A |
| Input Voltage Range | 9 VDC to 18 VDC |
| Maximum Input Current | 1.5 A |
| Output Connector Type | PC Pins |
| Package | Enclosed Module |
| Power Rating | 15 W |
| Manufacturer Series | SKM15 |
| Product Type | DC to DC Regulated Single Output Converter SMPS |
| Efficiency | 88% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Pins | 6 |
| Length | 1 in. |
| Width | 1 in. |
| Height | 0.39 in. |
| Color | Black |
| Mounting | Encapsulated |
| Compliance | Compliance Docs |