$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $30.85 |
| 50+ | $28.95 |
| 200+ | $27.15 |
SKM30-N and DKM30-N series are 30W isolated and regulated module type DC-DC converter in a DIP 2"x1" package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40 to 90C, 3KV I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class A without additional components, continuous-mode short circuit, overload and over voltage protection, remote ON/OFF and trimmable output voltage and more. The models account for different input voltage 9V to 36V and 18V to 75V 4:1 ultrawide input range, and various output voltage, 5V, 12V, 15V for single output and ±12V, ±15V for dual output which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 2 A |
| Power Rating | 30 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 9 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 2.874 A |
| Output Connector Type | PC Pins |
| Output Connector Diameters | N/A |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | SKM30 |
| Product Type | DC-DC Regulated Converter SMPS |
| Efficiency | 87.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.44 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Regulated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | Remote ON/OFF, Triming Output (±10%) |