$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 12+ | $33.65 |
| 48+ | $31.55 |
| 192+ | $29.65 |
The SKMW30W8 and DKMW30W8 series are 30W isolated and regulated module type DC-DC converters in a DIP 1"x1" package. It features international standard pins, a high efficiency up to 90%, wide working temperature range -40°C to +90°C, 1.5KVdc input-output isolation voltage, continuous-mode short circuit, overload, over voltage, input under voltage protections, remote ON/OFF and trimmable output voltage.
The models operate from 9 to 75 VDC (8:1) ultra-wide input range, with various output voltage: 3.3V, 5V, 12V, 15V for single output and ±12V, ±15V for dual outputs, which are suitable for different kinds of systems such as industrial control, telecommunications field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 6 A |
| Power Rating | 30 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 9 VDC to 75 VDC |
| Input Voltage | 12 VDC, 24 VDC, 36 VDC, 48 VDC, 72 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.719 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | SKMW30W8 |
| Product Type | Ultra-Wide Input DC-DC Regulated Converter SMPS |
| Efficiency | 87% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 1 in. |
| Width | 1 in. |
| Height | 0.40 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 1500 VDC |
| Additional Feature | No Minimum Load Required, Remote ON/OFF Control |