| # of units | Price |
|---|---|
| 1+ | $371.95 |
| 5+ | $356.95 |
| 25+ | $346.35 |
Humidity & Temperature Thermostat +32 to + 140F and Celsius.
| Specification | Value |
|---|---|
| Product Type | HUMITY & TEMP THERMOSTAT FAHRENHEIT/CELSIUS |
| Width | 2.6 in. |
| Height | 1.97 in. |
| Depth | 1.54 in. |
| Compliance | Compliance Docs |
| Manufacturer Series | SKTH |