Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SLW05A-05 Encapsulated DC to DC Isolated Converters

  • 5W Encapsulated DC-to-DC Converter 5 Volts @ 1 Amp 9-18VDC
  • Jameco Part no.: 216929
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SLW05A-05
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-05 SKE15A-05
MEAN WELL
$19.55
SD-25B-5 SD-25B-5
MEAN WELL
$26.20
SRS-0505 SRS-0505
MEAN WELL
$5.15
SLW05C-05 SLW05C-05
MEAN WELL
$14.15
SKE15B-05 SKE15B-05
MEAN WELL
$19.55
SLW05B-05 SLW05B-05
MEAN WELL
$14.15

$14.15 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $14.15
50+ $13.15
200+ $12.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
5W Encapsulated DC-to-DC Converter

Output: 5 Volts @ 1 Amp

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±1.0%
  • Load Regulation: ±0.2%
  • Ripple and Noise: 100mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current1 A
    Power Rating5 W
    Additional Output Voltages (VDC)N/A
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins5
    Number of Outputs1
    Manufacturer SeriesSLW05
    Product TypeDC-DC Regulated Single Output Converter SMPS
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeStep Down
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;