Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SLW05A-12 Encapsulated DC to DC Isolated Converters

  • Power Supply DC/DC 5 Watt 12VDC@417Ma 9-18V
  • Jameco Part no.: 216899
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SLW05A-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-12 SKE15A-12
MEAN WELL
$19.55
DKE15A-12 DKE15A-12
MEAN WELL
$21.25
SKE15B-12 SKE15B-12
MEAN WELL
$19.55
DLW05A-12 DLW05A-12
MEAN WELL
$15.15
SLW05C-12 SLW05C-12
MEAN WELL
$14.15
SKE10A-12 SKE10A-12
MEAN WELL
$19.55

$14.15 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $14.15
50+ $13.15
200+ $12.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

5W DC-DC Regulated Single Output Converter


12 Volts @ 41.7- 417 Milliamps

Features:
  • 2:1 wide input range
  • 4:1 wide input range(option)
  • 1000VDC I/O isolation
  • 3000VDC I/O isolation(option)
  • Built-in EMI filter
  • Protections: Short circuit / Overload
  • Cooling by free air convection
  • Six-sided shield metal case
  • 100% burn-in test
  • Low cost / High reliability
  • Approvals: FCC / CE
  • 2 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.417 A
Power Rating5 W
Additional Output Voltages (VDC)N/A
Input Voltage Range9 VDC to 18 VDC
Input Voltage12 VDC
Pins5
Number of Outputs1
Manufacturer SeriesSLW05
Product TypeDC to DC Converter and Switching Regulator Module SMPS
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length2 in.
Width1 in.
Height0.44 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;