$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $14.15 |
| 50+ | $13.15 |
| 200+ | $12.35 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.333 A |
| Power Rating | 5 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 9 VDC to 18 VDC |
| Input Voltage | 12 VDC |
| Pins | 5 |
| Number of Outputs | 1 |
| Manufacturer Series | SLW05 |
| Product Type | DC-DC Regulated Single Output Converter SMPS |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 71°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.44 in. |
| Type | Non-Inverting, Step Up, Step Down |
| Compliance | Compliance Docs |