Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DB Products SM160816-1 Flat Element Speakers

  • 16mm Flat Round Speaker 16 Ohm 880 Hz 300mW Nominal 85dB
  • Jameco Part no.: 2313727
  • Manufacturer: DB Products
  • Manufacturer p/n: SM160816-1
  • HTS code: 8518.29.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
SM290408-1 SM290408-1
DB Products
$0.99
SM300316-1 SM300316-1
DB Products
$0.69
SM320208-1 SM320208-1
DB Products
$0.89
Closeout

$0.69 ea

314 In Stock


# of units Price
1+ $0.69
10+ $0.59
50+ $0.49
100+ $0.39

Request Larger Quantity Quote

16mm Flat Round Speaker 16 Ohm 880 Hz 300mW Nominal 85dB

Specifications

  • Dimensions: 16 mm diameter x 2.55 mm thick (0.630" x 0.100")
  • Input power: 0.3W (nom.) / 0.6W (max.)
  • Cone: Polyethylene Napthalate
  • Impedance: 16 ohms
  • Output: 85 dB
  • Frequency range: 880 - 20,000 Hz
  • Element size: 11 mm diameter x 0.3 mm thick
  • Solder tabs
  • Flush mount


Report a problem
Suggest a product
Specification Value
Impedance16 Ohm
Diameter0.63 in.
Depth0.13 in.
Nominal Input Power (W)0.3
Input Power (max) (W)0.6
Output85 dB
Frequency Range880 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.433 x 0.012


Report a problem
Suggest a product
Jameco Register
;