Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DB Products SM231508-1 Audio Components Speakers

  • Dynamic Speaker 8 Ohm 1500 Hz 300mW Nominal 75dB
  • Jameco Part no.: 2313743
  • Manufacturer: DB Products
  • Manufacturer p/n: SM231508-1
  • HTS code: 8518.29.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
PB-2712PQ PB-2712PQ
DB Products
$1.95
40R 40R
Jameco ValuePro
$1.95
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG
Soberton Inc.
$0.49
AST-1708MR-R AST-1708MR-R
PUI Audio
$0.69
CF057005-03 CF057005-03
James Electronics
$1.09
SM101208-1 SM101208-1
DB Products
$0.59
Closeout

$0.39 ea

247 In Stock


# of units Price
1+ $0.39
10+ $0.29
50+ $0.25
100+ $0.19

Request Larger Quantity Quote

Dynamic Speaker 8 Ohm 1500 Hz 300mW Nominal 75dB

Specifications

  • Dimensions: 22.8 mm diameter x 8.7 mm thick (0.898" x 0.343")
  • Input power: 0.3 W (nom.) / 0.4 W (max.)
  • Cone: Mylar
  • Impedance: 8 ohms
  • Output: 75 dB
  • Frequency range: 1,500 - 4,000 Hz
  • PC mount, 10 mm pitch
  • Through hole mount


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.30
Input Power (max) (W)0.40
Output75 dB
Frequency Range1500 Hz to 4000 Hz
Diameter0.898 in.
Depth0.343 in.
Magnet Size (Diameter x H) (inches)n/a
Termination StyleThru Hole
Length0.898 in.
Width0.343 in.


Report a problem
Suggest a product
Jameco Register
;