Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron SMCC-3R9M-31 Inductor

  • Leaded Inductor - Fixed Choke Coil 3.9uH 20%
  • Jameco Part no.: 2442271
  • Manufacturer: Fastron
  • Manufacturer p/n: SMCC-3R9M-31
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.375 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1500+ $0.375
7500+ $0.349
30000+ $0.325

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Leaded Inductor - Fixed Choke Coil 3.9uH 20% 850mA Ferrite 1500 QTY

Features

  • Inductance Value: 3.9uH
  • Tolerance: 20%
  • Q min: 60
  • DCR max: 0.31 Ohm
  • Rated DC Current: 850mA
  • Core Material: Ferrite
  • Packaging: Taped/Reel Radial
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 1500

Overview

Leaded Inductor - Fixed Choke Coil 3.9uH 20% 850mA Ferrite 1500 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance3.9 uH
Current Rating850 mA
Tolerance20%
Maximum DC Resistance0.31 Ohm
Manufacturer SeriesSMCC
Core MaterialFerrite
Maximum Self Resonant Frequency105 MHz
Minimum Quality Factor60
Protection StyleUnshielded
Test Frequency1 MHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;