Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron SMCC-R82K-02 Inductor

  • Leaded Inductor - Fixed Choke Coil 0.82uH 10%
  • Jameco Part no.: 2438503
  • Manufacturer: Fastron
  • Manufacturer p/n: SMCC-R82K-02
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$0.39 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1500+ $0.39
4500+ $0.367
13500+ $0.345

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Leaded Inductor - Fixed Choke Coil 0.82uH 10% 1210mA Phenolic 1200 QTY

Features

  • Inductance Value: 0.82uH
  • Tolerance: 10%
  • Q min: 45
  • DCR max: 0.17 Ohm
  • Rated DC Current: 1210mA
  • Core Material: Phenolic
  • Packaging: Taped/Ammopack Axial
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • Pack Quantity: 1200

Overview

Leaded Inductor - Fixed Choke Coil 0.82uH 10% 1210mA Phenolic 1200 QTY



Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance0.82 uH
Current Rating1210 mA
Tolerance10%
Maximum DC Resistance0.17 Ohm
Manufacturer SeriesSMCC
Core MaterialPhenolic
Maximum Self Resonant Frequency190 MHz
Minimum Quality Factor45
Protection StyleUnshielded
Test Frequency1 MHz
Product TypeLeaded Inductor - Fixed Choke Coil
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;