*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 400+ | $1.52 |
| 1200+ | $1.43 |
| 3600+ | $1.34 |
Leaded Suppression Coil 160uH 20% 21600 mOhm .015A Taped/Reel 1500 QTY
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 160 uH |
| Current Rating | 0.15 A |
| Tolerance | 20% |
| Maximum DC Resistance | 21600 mOhm |
| Manufacturer Series | SMSC |
| Core Material | Iron Dust |
| Minimum Quality Factor | 21600 mOhm |
| Protection Style | Unshielded |
| Test Frequency | 100 kHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Length | 87 mm |
| Width | 19 mm |
| Height | 5.5 mm |
| Diameter | 5.5 mm |
| Product Type | Leaded Suppression Coil |
| Compliance | Compliance Docs |