$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 42+ | $5.25 |
| 168+ | $4.85 |
| 672+ | $4.55 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 15 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 0.067 A |
| Input Voltage Range | 4.5 VDC to 5.5 VDC |
| Output Connector Type | SIP-4 |
| Package | SIP Module |
| Power Rating | 1 W |
| Manufacturer Series | SMU01 |
| Product Type | DC to DC Regulated Single Output Converter SMPS |
| Pins | 4 |
| Length | 0.5 in. |
| Width | 0.29 in. |
| Height | 0.4 in. |
| Compliance | Compliance Docs |