$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 42+ | $4.15 |
| 168+ | $3.89 |
| 672+ | $3.69 |
The SMU01-N series is an unregulated 1-watt DC-DC converter in a standard SIP-4 plastic package with ±10% input voltage range. It features isolated voltage of 1500 VDC, extremely low no load current, a wide working temperature range from -40C to +105C, and suits a variety of systems like industrial control, automation field, and many more.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.042 A |
| Power Rating | 1 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 4.5 VDC to 5.5 VDC |
| Input Voltage | 5 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.235 A |
| Output Connector Type | PC Pins |
| Pins | 4 |
| Number of Outputs | 1 |
| Manufacturer Series | SMU01-N |
| Product Type | DC-DC Unregulated Converter SMPS |
| Efficiency | 85.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 0.46 in. |
| Width | 0.24 |
| Height | 0.40 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 1500VDC |
| Additional Feature | Continuous Short Circuit Protection |