Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments SN74ALS244CN TTL Logic 74ALS Series

  • Buffer Non-Inverting 2 Element 4 Bit per Element 3-State Output DIP-20
  • Jameco Part no.: 2298367
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: SN74ALS244CN
  • HTS code: 8542.39.0090
You May Also Like
SN74ALS08N SN74ALS08N
Texas Instruments
$0.39
SN74ALS30AN SN74ALS30AN
Texas Instruments
$0.65
SN74ALS04BN SN74ALS04BN
Texas Instruments
$0.59
SN74ALS20N SN74ALS20N
Texas Instruments
$0.69
SN74ALS158 SN74ALS158
Texas Instruments
$0.69
DM74ALS240N DM74ALS240N
National Semiconductor
$1.75
Clearance

$0.59 ea

247 In Stock


# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35

Request Larger Quantity Quote

Buffer Non-Inverting 2 Element 4 Bit per Element 3-State Output DIP-20

Specifications

  • Series: 74ALS
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 2
  • Number of Bits per Element: 4
  • Output Type: 3-State
  • Current - Output High, Low: 15 mA, 24 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: 74ALS244


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product
Jameco Register
;