Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments SN74BCT29863BNT 

Texas Instruments
SN74BCT29863BNT
  • Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-PDIP
  • Jameco Part no.: 2393423
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: SN74BCT29863BNT
  • HTS code: 8542.39.0090
You May Also Like
3840-50 3840-50
Pomona Electronics
$16.75

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.89
10+ $1.75
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-PDIP

Features

  • Logic Type: Transceiver, Non-Inverting
  • Number of Elements: 1
  • Number of Bits per Element: 9
  • Input Type: N/A
  • Output Type: 3-State
  • Current - Output High, Low: 24mA, 48mA
  • Voltage - Supply: 4.5V ~ 5.5V
  • Operating Temperature: 0°C ~ 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackagePDIP-24
TypeBus Transcceiver
Manufacturer Series74BCT
Number of Functions1


Report a problem
Suggest a product
Jameco Register
;