Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor SN74HC595N CMOS Logic 74HC Series

  • IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
  • Jameco Part no.: 251643
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: SN74HC595N
  • HTS code: 8542.39.0090
You May Also Like
74HC595 74HC595
Major Brands
$1.55
74HC595N,112 74HC595N,112
NXP Semiconductors
$1.05
74HC00 74HC00
Major Brands
$0.69
74HC02 74HC02
Major Brands
$0.69
74HC04 74HC04
Major Brands
$0.69
74HC08 74HC08
Major Brands
$0.69
74HC11 74HC11
Major Brands
$0.69
SN74HC125N SN74HC125N
Texas Instruments
$0.59

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.49
10+ $0.45
100+ $0.29
500+ $0.25

Request Larger Quantity Quote

Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin

Specifications

The 'HC595 devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state. Both the shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. If both clocks are connected together, the shift register always is one clock pulse ahead of the storage register.

Features

  • 8-Bit Serial-In, Parallel-Out Shift
  • Wide Operating Voltage Range of 2 V to 6 V
  • High-Current 3-State Outputs Can Drive Up To 15 LSTTL Loads
  • Low Power Consumption, 80-?A Max ICC
  • Typical tpd = 13 ns
  • ±6-mA Output Drive at 5 V
  • Low Input Current of 1 uA Max

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16
    Pins16


    Report a problem
    Suggest a product
    Jameco Register
    ;