Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motorola SN74LS375N TTL Logic 74LS Series

  • D-Type Transparent Latch 4 Channel 1:1 IC Differential PDIP-16
  • Jameco Part no.: 2298303
  • Manufacturer: Motorola
  • Manufacturer p/n: SN74LS375N
  • HTS code: 8542.39.0090
You May Also Like
SN74LS00N SN74LS00N
Texas Instruments
$0.75
SN74LS02N SN74LS02N
Major Brands
$0.89
SN74LS04N SN74LS04N
Texas Instruments
$0.85
74LS05N/SN54LS05J 74LS05N/SN54LS05J
Major Brands
$1.05
74LS06 74LS06
Major Brands
$0.89
SN74LS07N SN74LS07N
Texas Instruments
$0.69
Clearance

$0.55 ea

246 In Stock


# of units Price
1+ $0.55
10+ $0.49
100+ $0.39
500+ $0.35

Request Larger Quantity Quote

D-Type Transparent Latch 4 Channel 1:1 IC Differential PDIP-16

Specifications

  • Series: 74LS
  • Logic Type: D-Type Transparent Latch
  • Circuit: 1:1
  • Output Type: Differential
  • Voltage - Supply: 4.75 V to 5.25 V
  • Independent Circuits: 4
  • Delay Time - Propagation: 12 ns
  • Current - Output High, Low: 400 µA, 8 mA
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74LS375


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product
Jameco Register
;