Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments SN74LS95BN TTL Logic 74LS Series

Texas Instruments
SN74LS95BN 74LS Series
  • 4-BIT Parallel Access Shift Register DIP-14
  • Jameco Part no.: 48178
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: SN74LS95BN
  • HTS code: 8542.39.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
7495 7495
Major Brands
$2.95
SN74LS00N SN74LS00N
Texas Instruments
$0.75
SN74LS02N SN74LS02N
Major Brands
$0.89
SN74LS04N SN74LS04N
Texas Instruments
$0.85
74LS05N/SN54LS05J 74LS05N/SN54LS05J
Major Brands
$1.05
74LS06 74LS06
Major Brands
$0.89
SN74LS07N SN74LS07N
Texas Instruments
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.95
10+ $2.35

Request Larger Quantity Quote

4-BIT Parallel Access Shift Register DIP-14

Features

  • N-Bit serial-to-parallel converter
  • N-Bit parallel-to-serial converter
  • N-Bit storage register
  • Typical propagation delay: 25 ns
  • Power Dissipation: 60 mW (typ.)

Overview

These shift registers consist of four R-S master-slave flip-flops connected to perform parallel-to-serial or serial-to-parallel conversion of binary data. Since both inputs and outputs for all flip-flops are accessible, parallel-in/parallel-out or serial-in/serial-out operation may be performed.

All flip-flops are simultaneously set to a low output level by applying a low-level voltage to clear input while the preset is inactive (low). Clearing is independent of the level of the clock input.

The register may be parallel loaded by using the clear input in conjunction with the preset inputs. After clearing all stages to low output levels, data to be loaded is applied to the individual preset inputs (A, B, C, D, and E) and a high-level load pulse is applied to the preset enable input. Presetting like clearing is independent of the level of the clock input.



Report a problem
Suggest a product
Specification Value
PackageDIP-14
Product Type4-Bit Parallel Access Shift Register


Report a problem
Suggest a product
Jameco Register
;