Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments SN74S373N TTL Logic 74S Series

  • IC 74S373 Octal D-Latch,3 State
  • Jameco Part no.: 48768
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: SN74S373N
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
74LS373 74LS373
Major Brands
$1.19
SN74S05N SN74S05N
Texas Instruments
$0.75
DM74S139N DM74S139N
Fairchild/onsemi
$0.39
SN74S163N SN74S163N
Texas Instruments
$1.95
74S174N 74S174N
Signetics High Technology
$0.99
SN74S189N SN74S189N
Texas Instruments
$4.89
DM74S20N DM74S20N
National Semiconductor
$0.19
Closeout

$2.95 ea

265 In Stock


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request Larger Quantity Quote

Octal D-Latch,3 State, DIP - 20


  • Latch Type: D Type Transparent
  • Output Current: 6.5mA
  • Propagation Delay: 7ns
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Logic Case Style: DIP
  • No. of Pins: 20
  • No. of Bits: 8 bit

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-20


    Report a problem
    Suggest a product
    Jameco Register
    ;