Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton SNP19GHS0C2 Wire Mangement Clips and Clamps

  • Snapper Hose Clamp, 0.96" - 0.97" Bundle Diameter, PA66GF13, Black, 100 per Package
  • Jameco Part no.: 2834263
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: SNP19GHS0C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.774 ea

2 Weeks Lead Time


# of units Price
400+ $0.774
2000+ $0.732

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Snapper Hose Clamp 0.96" - 0.97" Bundle Diameter PA66GF13 Black 100 per Package

Features

  • Installation and removal can be five times faster than conventional clamps .
  • Heat stabilized material is suitable for high temperature applications.
  • Completely reusable .
  • Will not rust or corrode .
  • Safety engineered.
  • No protruding band or cluster.
  • Can be installed with hose in place .
  • One-hand installation for tight places.
  • Product Type: Hose Clamps

Technical Specifications

  • Material: Polyamide 6.6 glass filled impact modified heat stabilized (PA66GF13%)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1"
  • Bundle Diameter Max. (Metric): 25.3 mm
  • Bundle Diameter Min. (Imperial): 0.88"
  • Bundle Diameter Min. (Metric): 22.3 mm
  • Diameter Max. (Imperial): 0.996"
  • Diameter Max. (Metric): 25.3 mm
  • Diameter Min. (Imperial): 0.961"
  • Diameter Min. (Metric): 24.41 mm
  • Fixation Method: Plug-in mounting
  • Focused Markets and Industries: Electronics Industry
  • Nominal Diameter (Imperial): 0.94"
  • Nominal Diameter (Metric): 23 mm
  • Recommended Application Tool: 191-02220; 191-24700
  • Trade Size: 15/16"
  • Variant: Closed
  • Wall Thickness WT (Imperial): .071"
  • Wall Thickness WT (Metric): 1.7 mm
  • Width W Max. (imperial): 1.421"
  • Width W Max. (metric): 36.1 mm
  • Width W Min. (imperial): 0.878"
  • Width W Min. (metric): 24.4 mm
  • Width W2 (Imperial): 0.232"
  • Width W2 (Metric): 5.89 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306052944

Overview

The Snapper Hose Clamp features a ratchet-style closure for reduced assembly time. It can be added after connection of the hose. Release by sliding the ratchet ends apart. Snappers can be used in under-hood applications and are stable in a wide variety of chemicals including salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils and greases. They are manufactured in black PA66 glass filled, impact modified, heat stabilized material. Custom design and color options are available based upon application and volume requirements.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Hose Push-Fit
MaterialPolyamide (PA66), Nylon 6/6, Glass Filled
ColorBlack
Length0.908 in. ~ 1.423 in., 23.06 mm ~ 36.14 mm
Width0.234 in., 5.94 mm
Manufacturer SeriesSNP
Inner Diameter0.878 in. ~ 1.011 in., 22.30 mm ~ 25.68 mm
Thickness0.071 in., 1.80 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant


Report a problem
Suggest a product
Jameco Register
;