Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton SNP6010C2 Wire Mangement Clips and Clamps

  • Snapper Hose Clamp, 2.26"–2.58" Bundle Diameter, POM, White, 100 per Package
  • Jameco Part no.: 2834639
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: SNP6010C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.84 ea

2 Weeks Lead Time


# of units Price
200+ $1.84
1000+ $1.74

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Snapper Hose Clamp 2.26"–2.58" Bundle Diameter POM White 100 per Package

Features

  • Installation and removal can be five times faster than conventional clamps.
  • Completely reusable.
  • Will not rust or corrode.
  • Safety engineered.
  • No protruding band or cluster.
  • Can be installed with hose in place.
  • One-hand installation for tight places.
  • Product Type: Hose Clamps

Technical Specifications

  • Material: Polyacetal (POM)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.52"
  • Bundle Diameter Max. (Metric): 64 mm
  • Bundle Diameter Min. (Imperial): 2.28"
  • Bundle Diameter Min. (Metric): 58.0 mm
  • Diameter Max. (Imperial): 2.582"
  • Diameter Max. (Metric): 65.58 mm
  • Diameter Min. (Imperial): 2.259"
  • Diameter Min. (Metric): 57.38 mm
  • Fixation Method: Plug-in mounting
  • Variant: Closed
  • Wall Thickness WT (Imperial): .067"
  • Wall Thickness WT (Metric): 1.7 mm
  • Width W Max. (imperial): 2.559"
  • Width W Max. (metric): 65.0 mm
  • Width W Min. (imperial): 1.449"
  • Width W Min. (metric): 36.8 mm
  • Width W2 (Imperial): 0.291"
  • Width W2 (Metric): 7.39 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306055839

Overview

The Snapper Hose Clamp features a ratchet-style closure for reduced assembly time. It can be added after connection of the hose. Release by sliding the ratchet ends apart. These white polyacetal Snappers can be used in under-hood applications and are stable in a wide variety of chemicals including salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils and greases. Custom design and color options are available based upon application and volume requirements.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Hose Push-Fit
MaterialPolyacetal (POM)
ColorWhite
Length1.449 in. ~ 2.559 in., 36.80 mm ~ 65 mm
Width0.291 in., 7.40 mm
Manufacturer SeriesSNP
Inner Diameter2.259 in. ~ 2.582 in., 57.38 mm ~ 65.58 mm
Thickness0.067 in., 1.70 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;