Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman SOLD100G6 Solder

  • Tin Lead Solder Roll 60/40 0.6mm Diameter 100g
  • Jameco Part no.: 2337871
  • Manufacturer: Velleman
  • Manufacturer p/n: SOLD100G6
  • HTS code: 8311.30.6000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
24-6040-0027-JVP 24-6040-0027-JVP
Jameco BenchPro
$39.95
NLTP-15G NLTP-15G
Jameco BenchPro
$3.95
24-9574-1402-JVP 24-9574-1402-JVP
Jameco BenchPro
$58.95
S200 S200
ITW Chemtronics
$37.55
GSR-161 GSR-161
Jameco BenchPro
$32.95
24-7068-9716-JVP 24-7068-9716-JVP
Jameco BenchPro
$69.95

$15.95 ea

54 ship on Nov. 6

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $15.95
5+ $14.49
25+ $13.95

Request Larger Quantity Quote

Tin Lead Solder Roll 60/40 0.6mm Diameter 100g

Specifications

  • Weight: 100 g
  • Diameter: 0.6 mm
  • Composition: Sn (tin) 60%, Pb (lead) 40%
  • With resin core
  • Melting point: 185°C


Report a problem
Suggest a product
Specification Value
Tin Composition60%
Lead Composition40%
Silver CompositionN/A
Copper CompositionN/A
Diameter0.024 in., 0.6 mm
Weight100 g
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product
Jameco Register
;