Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon SP100A-1123XBL.GN AC Tube Axial Fans

  • 120 VAC 120mm Ball Bearing Fan with 12 Inch Wires
  • Jameco Part no.: 2231726
  • Manufacturer: Sunon
  • Manufacturer p/n: SP100A-1123XBL.GN
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
$20.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

120 VAC 120mm Ball Bearing Fan with 12" Wires

Features:

  • Manufacturer: Sunon
  • Manufacture#: SP100A-1123XBL.GN
  • Input Voltage: 120 VAC
  • Air Flow: 117 CFM
  • Current: 240 mA (0.24A)
  • Power: 20 Watts
  • Noise: 50 dBA
  • Connection: 12" wires
  • Size: 120 mm x 120 mm x 38 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;