Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon SP100A-1123XBT.GN AC Tube Axial Fans

  • 120mm 115 VAC 60Hz Ball Bearing Fan 240mA 20W 117 CFM
  • Jameco Part no.: 102884
  • Manufacturer: Sunon
  • Manufacturer p/n: SP100A-1123XBT.GN
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
GA1123XBT GA1123XBT
Gulf Electrics
$12.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95

$16.95 ea

77 In Stock
200 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.95

Request Larger Quantity Quote

120mm 115 Volt AC Tubeaxial Fan

Features

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 240mA
  • Air flow: 117 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connectors
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)117
BearingBall
Current Rating240 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)50
TerminationTerminals
Power Rating22 W
Product TypeAC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;