Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon SP101A-1123HBL-GN AC Tube Axial Fans

  • AC Fan Ball 115V 180mA 107 CFM Flange Mount
  • Jameco Part no.: 1707163
  • Manufacturer: Sunon
  • Manufacturer p/n: SP101A-1123HBL-GN
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95

$20.95 ea

40 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $20.95
5+ $19.95
25+ $18.95
100+ $17.95

Request Larger Quantity Quote

AC Fan Ball 115 Volt 45dB-50dB Flange Mount

Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 107 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)107
BearingBall
Current Rating180 mA
Agency ApprovalsUL, CSA, TUV
Noise (dBA)50
Termination12" Wires
Power Rating18 W
Product TypeAC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;