Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Weller/Apex Tool Group SP25NKUS Soldering Irons

  • Weller SP25NKUS 25W LED Soldering Iron Kit
  • Jameco Part no.: 2174901
  • Manufacturer: Weller/Apex Tool Group
  • Manufacturer p/n: SP25NKUS
  • HTS code: 8515.11.0000
You May Also Like
SUPERPASE 258VL SUPERPASE 258VL
Xytronic Industries
$18.95
W100PG W100PG
Weller/Apex Tool Group
$69.95
VTS20U VTS20U
Velleman
$8.95
VTSUSB VTSUSB
Velleman
$19.95
CL-1 CL-1
Jameco BenchPro
$9.95
JE-200PHG JE-200PHG
Jameco BenchPro
$16.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $26.95
5+ $24.95

Request Larger Quantity Quote

Weller SP25NKUS 25W LED Soldering Iron Kit

Replaces Weller SP23LHPK

This new line of soldering irons from Weller feature new LED technology for supreme application illumination from the name you know and trust. New upgrades to the handle and proven high-performance heater technology result in an impressive soldering iron you need to have in order to upgrade your workshop.

Features:

  • Input voltage: 120VAC, 60 Hz
  • 3 high-temperature LEDs for superior accuracy and application illumination
  • 12" beam length with 25 lumens/ft² light intensity
  • Triangular handle for tip positioning and precise control
  • Co-molded and ribbed grip for maximum comfort and reduced slippage
  • Cord strain relief for extended life
  • Durable cable with a 5-foot reach
  • Easy tip change
  • Up to 750°F temperature
  • 7-year warranty, longest in the industry
  • Includes: MT1, MT2, MT3 tips, lead-free solder, soldering aid tool, and user's manual
  • Note: You can only use MT-series tips only for this pencil.

Recommended Additions




Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating25 W


Report a problem
Suggest a product
Jameco Register
;